Filter Your Search
1 - 3 of 3 results
|
H0705CA1871FEB-TR
State of the Art Inc
|
Check for Price | No | Active | 1.87 kΩ | 1 % | 200 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 380 µm | 1.98 mm | 1.22 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||
|
H0705CA1871FEB-W
State of the Art Inc
|
Check for Price | No | Active | 1.87 kΩ | 1 % | 200 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 380 µm | 1.98 mm | 1.22 mm | STATE OF THE ART INC | not_compliant | EAR99 | ||
|
H0705CA1871FEB
State of the Art Inc
|
Check for Price | No | Active | 1.87 kΩ | 1 % | 200 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 50 V | e0 | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | Bulk | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | 380 µm | 1.98 mm | 1.22 mm | STATE OF THE ART INC | not_compliant | EAR99 |