Filter Your Search
1 - 3 of 3 results
|
H0505CPZ406J20-W
State of the Art Inc
|
Check for Price | Yes | Active | 40 MΩ | 5 % | 125 mW | 0505 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 40 V | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
H0505CPZ406J20
State of the Art Inc
|
Check for Price | Yes | Active | 40 MΩ | 5 % | 125 mW | 0505 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 40 V | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | BULK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
H0505CPZ406J20-TR
State of the Art Inc
|
Check for Price | Yes | Active | 40 MΩ | 5 % | 125 mW | 0505 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 40 V | e4 | 150 °C | 2 | RECTANGULAR PACKAGE | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | STATE OF THE ART INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |