Filter Your Search
1 - 3 of 3 results
|
H0505CA1892CHW
State of the Art Inc
|
Check for Price | Yes | Active | 18.9 kΩ | 0.25 % | 125 mW | 0505 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 40 V | e4 | 150 °C | -65 °C | Chip | 2 | Bulk | Gold (Au) | 380 µm | 1.35 mm | 1.23 mm | STATE OF THE ART INC | compliant | EAR99 | ||
|
H0505CA1892CHW-TR
State of the Art Inc
|
Check for Price | Yes | Active | 18.9 kΩ | 0.25 % | 125 mW | 0505 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 40 V | e4 | 150 °C | -65 °C | Chip | 2 | TR | Gold (Au) | 380 µm | 1.35 mm | 1.23 mm | STATE OF THE ART INC | compliant | EAR99 | ||
|
H0505CA1892CHW-W
State of the Art Inc
|
Check for Price | Yes | Active | 18.9 kΩ | 0.25 % | 125 mW | 0505 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 40 V | e4 | 150 °C | -65 °C | Chip | 2 | Waffle Pack | Gold (Au) | 380 µm | 1.35 mm | 1.23 mm | STATE OF THE ART INC | compliant | EAR99 |