Filter Your Search
1 - 10 of 509 results
|
HV20220PJ-G
Microchip Technology Inc
|
$16.7139 | Yes | Active | 5 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | 3 A | SPST | HVCMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | NO | 8 | 1 | 33 dB | SEPARATE OUTPUT | 4 mA | 13.2 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.572 mm | 11.5062 mm | MICROCHIP TECHNOLOGY INC | 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0... more | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||||||||||||||
|
HV20320PJ-G
Microchip Technology Inc
|
$17.1518 | Yes | End Of Life | 5 V | YES | 27 Ω | 1.35 Ω | 5 µs | 5 µs | SINGLE-ENDED MULTIPLEXER | CMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | NO | 8 | 1 | 33 dB | SEPARATE OUTPUT | 13.2 V | 4.5 V | COMMERCIAL | S-PQCC-J28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 4.572 mm | 11.5062 mm | MICROCHIP TECHNOLOGY INC | 0.453 X 0.453 INCH, 0.180 INCH HEIGHT, 0... more | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||||||||||||||||
|
HV20220FG-G
Microchip Technology Inc
|
$19.1700 | Yes | Active | 5 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | 3 A | SPST | HVCMOS | ALSO REQUIRES VPP (40V TO VNN +200V) AND VNN (-40V TO -160V) SUPPLY | NO | 8 | 1 | 33 dB | SEPARATE OUTPUT | 4 mA | 13.2 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||||||||||||||
|
HV20822TQ-G
Microchip Technology Inc
|
$28.5050 | Active | YES | 32 Ω | 1.6 Ω | 5 µs | 5 µs | 3 A | SPST | HVCMOS | NO | 8 | 2 | 33 dB | SEPARATE OUTPUT | 2 mA | 12.6 V | 4.75 V | S-PQFP-G48 | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | GULL WING | QUAD | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | |||||||||||||||||||||||||||||||||||||||
|
HV20822TQ-G-M931
Microchip Technology Inc
|
$28.5900 | Active | YES | 32 Ω | 1.6 Ω | 5 µs | 5 µs | 3 A | SPST | HVCMOS | NO | 8 | 2 | 33 dB | SEPARATE OUTPUT | 2 mA | 12.6 V | 4.75 V | S-PQFP-G48 | 70 °C | 48 | PLASTIC/EPOXY | SQUARE | GULL WING | QUAD | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | Microchip | |||||||||||||||||||||||||||||||||||||||
|
HV209FG-G
Microchip Technology Inc
|
$31.5700 | Yes | Active | 5 V | YES | 38 Ω | 1.9 Ω | 5 µs | 5 µs | 3 A | ANALOG SWITCH | HVCMOS | -160 V | -10 V | NO | 12 | 1 | 30 dB | SEPARATE OUTPUT | 4 mA | 13.2 V | 4.5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | EAR99 | 8541.29.00.95 | Microchip | ||||||||||||||||||||||
|
HV20822FG-G
Microchip Technology Inc
|
$32.3700 | Yes | Active | 5 V | YES | 32 Ω | 1.6 Ω | 5 µs | 5 µs | 3 A | SPST | HVCMOS | ALSO REQUIRES VPP (40V TO 110V) AND VNN (-10V TO VPP-220V) SUPPLY | NO | 16 | 1 | 33 dB | SEPARATE OUTPUT | 2 mA | 12.6 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1.60 MM HEIGHT, 0.50 MM PITCH, GREEN, MS-026BBC, LQFP-48 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||||||||||||||
|
HV20822FG-G-M931
Microchip Technology Inc
|
$32.4800 | Yes | Active | 5 V | YES | 32 Ω | 1.6 Ω | 5 µs | 5 µs | 3 A | SPST | CMOS | ALSO REQUIRES VPP (40V TO 110V) AND VNN (-10V TO VPP-220V) SUPPLY | 110 V | -10 V | -110 V | NC | 8 | 2 | 33 dB | SEPARATE OUTPUT | 3 mA | 12.6 V | 4.75 V | COMMERCIAL | S-PQFP-G48 | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | MICROCHIP TECHNOLOGY INC | LQFP-48 | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||||||||||||||||
|
05HV20N101JC
KEMET Corporation
|
Check for Price | No | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | Bulk | Tin/Lead (Sn/Pb) | 4.32 mm | 5.59 mm | 6.35 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2520 | not_compliant | EAR99 | 8532.23.00.60 | 100 pF | CERAMIC CAPACITOR | CERAMIC | Yes | 5 % | 5 % | 500 V | 2520 | C0G | 30ppm/Cel ppm/°C | WIRE | ||||||||||||||||||||||||||||||||||
|
05HV20B122KC
KEMET Corporation
|
Check for Price | No | No | Active | NO | e0 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 2 | RECTANGULAR PACKAGE | Radial | Bulk | Tin/Lead (Sn/Pb) | 4.32 mm | 5.59 mm | 6.35 mm | 5.08 mm | KEMET ELECTRONICS CORP | , 2520 | not_compliant | EAR99 | 8532.23.00.60 | 1.2 nF | CERAMIC CAPACITOR | CERAMIC | Yes | 10 % | 10 % | 500 V | 2520 | X7R | 15% ppm/°C | WIRE |