Filter Your Search
1 - 10 of 88 results
|
GXO-U103H/I0.125MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 125 kHz | 100 % | 5 LS TTL, 30 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | 13.08mm x 13.08mm x 6.5mm | GOLLEDGE ELECTRONICS LTD | DIL-8/4 | compliant | Clock | ||||||
|
GXO-U103H/BIFREQ1
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 50 % | 5 LS TTL, 30 pF | 3.3 V | HCMOS/LSTTL | GXO-U102 | 6 ns | NO | 50 MHz | 125 kHz | 6 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | 13.08mm x 13.08mm x 5.7mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||
|
GXO-U103H50.0MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 50 MHz | 100 % | 5 LS TTL, 30 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 13.08mm x 13.08mm x 6.5mm | GOLLEDGE ELECTRONICS LTD | DIL-8/4 | compliant | Clock | |||||||||
|
GXO-U103HIFREQ1
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 100 % | 5 LS TTL, 30 pF | 3.3 V | HCMOS/LSTTL | GXO-U103 | TRISTATE ENABLE/DISABLE FUNCTION | 6 ns | NO | 50 MHz | 300 kHz | 6 ns | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | NOT SPECIFIED | 13.08mm x 13.08mm x 5.7mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||
|
GXO-U103H/AI0.1250MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 125 kHz | 25 % | 5 LS TTL, 30 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | 13.08mm x 13.08mm x 6.5mm | GOLLEDGE ELECTRONICS LTD | DIL-8/4 | compliant | Clock | ||||||||
|
GXO-U103H0.125MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 125 kHz | 100 % | 5 LS TTL, 30 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 13.08mm x 13.08mm x 6.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||
|
GXO-U103H/AI50.0MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 50 MHz | 25 % | 5 LS TTL, 30 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | 13.08mm x 13.08mm x 6.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||
|
GXO-U103H/BI40.0MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 40 MHz | 50 % | 5 LS TTL, 30 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | 13.08mm x 13.08mm x 6.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||
|
GXO-U103F/B200.0MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 200 MHz | 50 % | 5 LS TTL, 30 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.08mm x 5.88mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||
|
GXO-U103F/B40.0MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 40 MHz | 50 % | 5 LS TTL, 30 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.08mm x 5.88mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock |