Filter Your Search
1 - 1 of 1 results
|
GXO-U115S12MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 12 MHz | 100 % | 10 LS TTL, 15 pF | 5 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 5.2mm x 3.4mm x 1.05mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock |