Filter Your Search
1 - 2 of 2 results
|
GX434--CDB
Gennum Corporation
|
Check for Price | Obsolete | 8 V | NO | -8 V | 270 ns | 800 ns | 50 µA | VIDEO MULTIPLEXER | BIPOLAR | 4 | 1 | 110 dB | 11.5 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | GENNUM CORP | DIP | DIP-14 | 14 | unknown | 8542.39.00.01 | ||
|
GX434-CDB
Semtech Corporation
|
Check for Price | Obsolete | 8 V | NO | -8 V | 270 ns | 50 µA | SINGLE-ENDED MULTIPLEXER | BIPOLAR | 4 | 1 | 11.5 mA | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SEMTECH CORP | DIP-14 | unknown | 8542.39.00.01 |