Filter Your Search
1 - 3 of 3 results
|
GX4201-CDA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | NO | -5 V | 400 ns | CROSS POINT SWITCH | BIPOLAR | -5.5 V | -4.5 V | 1 | 1 | 80 dB | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T8 | COMMERCIAL | 70 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS INC | DIP | , | 8 | unknown | Cross Point Switch | ||||||||
|
GX4201-CDA
Gennum Corporation
|
Check for Price | Obsolete | 5 V | NO | -5 V | 400 ns | CROSS POINT SWITCH | BIPOLAR | -5.5 V | -4.5 V | NO | 1 | 1 | 80 dB | 5.5 V | 4.5 V | MAKE-BEFORE-BREAK | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | GENNUM CORP | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.39.00.01 | |||
|
GX4201-CDA
Semtech Corporation
|
Check for Price | Obsolete | 5 V | NO | -5 V | 400 ns | SPST | BIPOLAR | NO | 1 | MAKE-BEFORE-BREAK | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | SEMTECH CORP | DIP, DIP8,.3 | unknown | 8542.39.00.01 |