Filter Your Search
1 - 4 of 4 results
Select Parts | Part Number |
---|
|
GX1-266B-85-1.8
Rochester Electronics LLC
|
||
|
GX1-266B-85-1.8
AMD
|
||
|
GX1-266B-85-1.8
Texas Instruments
|
||
|
GX1-266B-85-1.8
National Semiconductor Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed |
External Data Bus Width
|
Address Bus Width |
Clock Frequency-Max
|
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Boundary Scan
|
Format
|
Integrated Cache
|
Low Power Mode
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Active | 266 MHz | 32 | 32 | 33 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.89 V | 1.71 V | OTHER | S-PBGA-B352 | COMMERCIAL | 85 °C | 352 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 1.75 mm | 35 mm | 35 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 352 | unknown | |||||||||||
Obsolete | 32 | 266 MHz | 32 | 32 | 33 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.89 V | 1.71 V | OTHER | S-PBGA-B352 | Not Qualified | 85 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 1.75 mm | 35 mm | 35 mm | ADVANCED MICRO DEVICES INC | BGA | EBGA-352 | 352 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
No | Transferred | 32 | 266 MHz | 32 | 32 | 33 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.89 V | 1.71 V | OTHER | S-PBGA-B352 | Not Qualified | e0 | 3 | 85 °C | 220 | 30 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.23 mm | 35 mm | 35 mm | NATIONAL SEMICONDUCTOR CORP | BGA | BGA, BGA352,26X26,50 | 352 | compliant | 3A991.A.2 | 8542.31.00.01 | |
No | Transferred | 32 | 266 MHz | 32 | 32 | 33 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.89 V | 1.71 V | OTHER | S-PBGA-B352 | Not Qualified | e0 | 3 | 85 °C | 220 | 30 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.23 mm | 35 mm | 35 mm | NATIONAL SEMICONDUCTOR CORP | BGA-352 | not_compliant |
|
GX1-266B-85-1.8
Rochester Electronics LLC
|
Check for Price | Active | 266 MHz | 32 | 32 | 33 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.89 V | 1.71 V | OTHER | S-PBGA-B352 | COMMERCIAL | 85 °C | 352 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 1.75 mm | 35 mm | 35 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 352 | unknown | ||||||||||||
|
GX1-266B-85-1.8
AMD
|
Check for Price | Obsolete | 32 | 266 MHz | 32 | 32 | 33 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.89 V | 1.71 V | OTHER | S-PBGA-B352 | Not Qualified | 85 °C | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 1.75 mm | 35 mm | 35 mm | ADVANCED MICRO DEVICES INC | BGA | EBGA-352 | 352 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||
|
GX1-266B-85-1.8
Texas Instruments
|
Check for Price | No | Transferred | 32 | 266 MHz | 32 | 32 | 33 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.89 V | 1.71 V | OTHER | S-PBGA-B352 | Not Qualified | e0 | 3 | 85 °C | 220 | 30 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.23 mm | 35 mm | 35 mm | NATIONAL SEMICONDUCTOR CORP | BGA | BGA, BGA352,26X26,50 | 352 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
GX1-266B-85-1.8
National Semiconductor Corporation
|
Check for Price | No | Transferred | 32 | 266 MHz | 32 | 32 | 33 MHz | YES | 1.8 V | MICROPROCESSOR | CMOS | YES | FLOATING POINT | YES | YES | 1.89 V | 1.71 V | OTHER | S-PBGA-B352 | Not Qualified | e0 | 3 | 85 °C | 220 | 30 | 352 | PLASTIC/EPOXY | BGA | BGA352,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.23 mm | 35 mm | 35 mm | NATIONAL SEMICONDUCTOR CORP | BGA-352 | not_compliant |