Filter Your Search
1 - 2 of 2 results
|
GWCR2010-470RFT4
TT Electronics Resistors
|
Check for Price | Yes | Active | 470 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | TT ELECTRONICS PLC | CHIP | compliant | ||
|
GWCR2010-91KFT4
TT Electronics Resistors
|
Check for Price | Yes | Active | 91 kΩ | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | TT ELECTRONICS PLC | CHIP | compliant |