Filter Your Search
1 - 4 of 4 results
|
GVT73128A16J-10LI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 µA | 2 V | 180 µA | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GVT73128A16J-10
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 190 µA | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GVT73128A16J-10I
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3 V | 190 µA | CMOS | INDUSTRIAL | R-PDSO-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GVT73128A16J-10L
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 3.3 V | 10 ns | STANDARD SRAM | COMMON | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 µA | 2 V | 180 µA | CMOS | COMMERCIAL | R-PDSO-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | SOJ | SOJ44,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 |