Filter Your Search
1 - 5 of 5 results
|
GVT7164C18Q-5
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 5 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.14 V | 360 µA | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3.4 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GVT7164C18Q-6
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 6 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.14 V | 315 µA | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3.4 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GVT7164C18Q-7
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 7 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.14 V | 270 µA | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3.4 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GVT7164C18Q-8
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 8 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.14 V | 225 µA | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 3.4 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GVT7164C18Q-6T
Cypress Semiconductor
|
Check for Price | Obsolete | 1.1796 Mbit | 18 | 64KX18 | 3.3 V | 6 ns | STANDARD SRAM | PIPELINED ARCHITECTURE | 1 | 64000 | 65.536 k | SYNCHRONOUS | PARALLEL | 3.6 V | 3.1 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 650 µm | QUAD | 3.4 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | QFP, | 100 | unknown | 3A991.B.2.A | 8542.32.00.41 |