Filter Your Search
1 - 1 of 1 results
|
GVT71256D36TA-5
Cypress Semiconductor
|
Check for Price | No | Obsolete | 9.4372 Mbit | 36 | 256KX36 | 3.3 V | 3.5 ns | 200 MHz | CACHE SRAM | COMMON | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 10 mA | 3.14 V | 510 µA | 3.63 V | 3.135 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | 100 | compliant | 3A991.B.2.A | 8542.32.00.41 |