Filter Your Search
1 - 5 of 5 results
|
GUS-TSCBLF-00-7682-FC
TT Electronics Resistors
|
Check for Price | Yes | Active | 76.8 kΩ | 1 % | 1 W | 3117 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 76.8 kΩ | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 23 | 24 | Matte Tin (Sn) | GULL WING | 900 µm | 7.8 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TSCBLF-00-7682-F
TT Electronics Resistors
|
Check for Price | Yes | Active | 76.8 kΩ | 1 % | 1 W | 3117 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 76.8 kΩ | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 23 | 24 | Matte Tin (Sn) | GULL WING | 900 µm | 7.8 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TSCBLF-00-7682-FD
TT Electronics Resistors
|
Check for Price | Yes | Active | 76.8 kΩ | 1 % | 1 W | 3117 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 76.8 kΩ | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 23 | 24 | Matte Tin (Sn) | GULL WING | 900 µm | 7.8 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TSCBLF-00-7682-FF
TT Electronics Resistors
|
Check for Price | Yes | Active | 76.8 kΩ | 1 % | 1 W | 3117 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 76.8 kΩ | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 23 | 24 | Matte Tin (Sn) | GULL WING | 900 µm | 7.8 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TSCBLF-00-7682-FG
TT Electronics Resistors
|
Check for Price | Yes | Active | 76.8 kΩ | 1 % | 1 W | 3117 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 76.8 kΩ | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Chip | 23 | 24 | Matte Tin (Sn) | GULL WING | 900 µm | 7.8 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 |