Filter Your Search
1 - 5 of 5 results
|
GUS-TS0B-03-9881-BG
TT Electronics Resistors
|
Check for Price | No | Active | 9.88 kΩ | 0.1 % | 1 W | 2617 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 9.88 kΩ | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 19 | 20 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 6.5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS0B-03-9881-BB
TT Electronics Resistors
|
Check for Price | No | Active | 9.88 kΩ | 0.1 % | 1 W | 2617 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 9.88 kΩ | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 19 | 20 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 6.5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS0B-03-9881-B
TT Electronics Resistors
|
Check for Price | No | Active | 9.88 kΩ | 0.1 % | 1 W | 2617 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 9.88 kΩ | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 19 | 20 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 6.5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | |||
|
GUS-TS0B-03-9881-BC
TT Electronics Resistors
|
Check for Price | No | Active | 9.88 kΩ | 0.1 % | 1 W | 2617 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 9.88 kΩ | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 19 | 20 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 6.5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-TS0B-03-9881-BA
TT Electronics Resistors
|
Check for Price | No | Active | 9.88 kΩ | 0.1 % | 1 W | 2617 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 9.88 kΩ | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 19 | 20 | Tin/Lead (Sn/Pb) | GULL WING | 900 µm | 6.5 mm | 4.4 mm | TT ELECTRONICS PLC | compliant | EAR99 |