Filter Your Search
1 - 5 of 5 results
|
GUS-SS8ALF-01-1000-G
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 Ω | 2 % | 800 mW | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 100 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | RECTANGULAR PACKAGE | TR; TUBE | MATTE TIN | GULL WING | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 1539 | compliant | EAR99 | 8533.21.00.20 | ||
|
GUS-SS8ALF-01-1000-GC
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 Ω | 2 % | 800 mW | 3915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 Ω | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-SS8ALF-01-1000-GG
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 Ω | 2 % | 800 mW | 3915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 Ω | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | ||||||||
|
GUS-SS8ALF-01-1000-GD
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 Ω | 2 % | 800 mW | 3915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 Ω | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 | ||||||||
|
GUS-SS8ALF-01-1000-GF
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 Ω | 2 % | 800 mW | 3915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 Ω | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3915 | compliant | EAR99 |