Filter Your Search
1 - 1 of 1 results
|
GUS-SS7B-01-9420-BB
TT Electronics Resistors
|
Check for Price | No | Active | 942 Ω | 0.1 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 942 Ω | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 13 | 14 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 8.661 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 |