Filter Your Search
1 - 1 of 1 results
|
GUS-SS7ALF-01-1150-DC
TT Electronics Resistors
|
Check for Price | Yes | Active | 115 Ω | 0.5 % | 700 mW | 3415 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 115 Ω | ISOLATED | 7 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 14 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.886 mm | TT ELECTRONICS PLC | SMT, 3415 | compliant | EAR99 |