Filter Your Search
1 - 1 of 1 results
|
GUS-SS4ALF-03-1503-JA
TT Electronics Resistors
|
Check for Price | Yes | Active | 150 kΩ | 5 % | 400 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 150 kΩ | ISOLATED | 4 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 8 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 4.902 mm | 3.886 mm | TT ELECTRONICS PLC | compliant | EAR99 |