Filter Your Search
1 - 5 of 5 results
|
GUS-SL8BLF-03-9882-BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 98.8 kΩ | 0.1 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 98.8 kΩ | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 15 | 16 | TR | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | ||||||||
|
GUS-SL8BLF-03-9882-BG
TT Electronics Resistors
|
Check for Price | Yes | Active | 98.8 kΩ | 0.1 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 98.8 kΩ | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 15 | 16 | TR | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-SL8BLF-03-9882-BC
TT Electronics Resistors
|
Check for Price | Yes | Active | 98.8 kΩ | 0.1 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 98.8 kΩ | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 15 | 16 | TR | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | ||||||||
|
GUS-SL8BLF-03-9882-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 98.8 kΩ | 0.1 % | 1.2 W | 3040 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 50 mW | 98.8 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 15 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 3040 | compliant | EAR99 | 8533.21.00.20 | ||
|
GUS-SL8BLF-03-9882-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 98.8 kΩ | 0.1 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 98.8 kΩ | BUSSED | 1 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 15 | 16 | TR | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 |