Filter Your Search
1 - 7 of 7 results
|
GUS-SL8ALF-00-1623-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 162 kΩ | 0.1 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 162 kΩ | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | ||
|
GUS-SL8ALF-00-1623-BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 162 kΩ | 0.1 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 162 kΩ | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | ||
|
GUS-SL8ALF-00-1623-BC
TT Electronics Resistors
|
Check for Price | Yes | Active | 162 kΩ | 0.1 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 162 kΩ | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | ||
|
GUS-SL8ALF-00-1623-BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 162 kΩ | 0.1 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 162 kΩ | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | ||
|
GUS-SL8ALF-00-1623-BG
TT Electronics Resistors
|
Check for Price | Yes | Active | 162 kΩ | 0.1 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 162 kΩ | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | ||
|
GUS-SL8ALF-00-1623-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 162 kΩ | 0.1 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 162 kΩ | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 | ||
|
GUS-SL8ALF-00-1623-BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 162 kΩ | 0.1 % | 1.2 W | 4030 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 162 kΩ | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 4030 | compliant | EAR99 |