Parametric results for: GUS-SL0ALF-03-2263-B under Array/Network Resistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: gussl0alf032263b
Select parts from the table below to compare.
Compare
Compare
GUS-SL0ALF-03-2263-BF
TT Electronics Resistors
Check for Price Yes Active 226 kΩ 0.1 % 1.5 W 5030 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 226 kΩ ISOLATED 10 YES 100 V e3 125 °C -55 °C Miniature 1 20 TR Matte Tin (Sn) GULL WING 2.54 mm 12.751 mm 7.493 mm TT ELECTRONICS PLC SMT, 5030 compliant EAR99
GUS-SL0ALF-03-2263-BA
TT Electronics Resistors
Check for Price Yes Active 226 kΩ 0.1 % 1.5 W 5030 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 226 kΩ ISOLATED 10 YES 100 V e3 125 °C -55 °C Miniature 1 20 TR Matte Tin (Sn) GULL WING 2.54 mm 12.751 mm 7.493 mm TT ELECTRONICS PLC SMT, 5030 compliant EAR99
GUS-SL0ALF-03-2263-B
TT Electronics Resistors
Check for Price Yes Active 226 kΩ 0.1 % 1.5 W 3050 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 100 mW 226 kΩ ISOLATED 10 70 °C YES 5 ppm/°C 100 V e3 125 °C -55 °C Miniature 1 20 RECTANGULAR PACKAGE TR; TUBE Matte Tin (Sn) GULL WING 2.54 mm 12.751 mm 7.493 mm TT ELECTRONICS PLC SMT, 3050 compliant EAR99 8533.21.00.20
GUS-SL0ALF-03-2263-BG
TT Electronics Resistors
Check for Price Yes Active 226 kΩ 0.1 % 1.5 W 5030 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 226 kΩ ISOLATED 10 YES 100 V e3 125 °C -55 °C Miniature 1 20 TR Matte Tin (Sn) GULL WING 2.54 mm 12.751 mm 7.493 mm TT ELECTRONICS PLC SMT, 5030 compliant EAR99
GUS-SL0ALF-03-2263-BB
TT Electronics Resistors
Check for Price Yes Active 226 kΩ 0.1 % 1.5 W 5030 SURFACE MOUNT SMT 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 226 kΩ ISOLATED 10 YES 100 V e3 125 °C -55 °C Miniature 1 20 TR Matte Tin (Sn) GULL WING 2.54 mm 12.751 mm 7.493 mm TT ELECTRONICS PLC SMT, 5030 compliant EAR99