Filter Your Search
1 - 4 of 4 results
|
GUS-QS8ALF-024020-BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 402 Ω | 0.1 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 402 Ω | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QS8ALF-024020-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 402 Ω | 0.1 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 402 Ω | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QS8ALF-024020-BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 402 Ω | 0.1 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 402 Ω | ISOLATED | 8 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QS8ALF-02-4020-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 402 Ω | 0.1 % | 750 mW | 1519 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 402 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | QSOP-16, ROHS COMPLIANT | 8533.21.00.20 |