Filter Your Search
1 - 5 of 5 results
|
GUS-QS8A-03-1801-J
TT Electronics Resistors
|
Check for Price | No | Active | 1.8 kΩ | 5 % | 750 mW | 1519 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 100 mW | 1.8 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | RECTANGULAR PACKAGE | TR; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | SMT, 1519 | compliant | EAR99 | 8533.21.00.20 | ||
|
GUS-QS8A-031801-JG
TT Electronics Resistors
|
Check for Price | No | Active | 1.8 kΩ | 5 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.8 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QS8A-031801-JA
TT Electronics Resistors
|
Check for Price | No | Active | 1.8 kΩ | 5 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.8 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QS8A-031801-JB
TT Electronics Resistors
|
Check for Price | No | Active | 1.8 kΩ | 5 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.8 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||
|
GUS-QS8A-031801-JF
TT Electronics Resistors
|
Check for Price | No | Active | 1.8 kΩ | 5 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 1.8 kΩ | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 |