Filter Your Search
1 - 5 of 5 results
|
GUS-QS8A-002870-D
TT Electronics Resistors
|
Check for Price | No | Active | 287 Ω | 0.5 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 287 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS8A-002870-DG
TT Electronics Resistors
|
Check for Price | No | Active | 287 Ω | 0.5 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 287 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS8A-002870-DC
TT Electronics Resistors
|
Check for Price | No | Active | 287 Ω | 0.5 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 287 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS8A-002870-DD
TT Electronics Resistors
|
Check for Price | No | Active | 287 Ω | 0.5 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 287 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS8A-002870-DA
TT Electronics Resistors
|
Check for Price | No | Active | 287 Ω | 0.5 % | 750 mW | 1915 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 287 Ω | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Miniature | 1 | 16 | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.626 mm | 4.902 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 |