Filter Your Search
1 - 3 of 3 results
|
GUS-QS0ALF-004480-C
TT Electronics Resistors
|
Check for Price | Yes | Active | 448 Ω | 0.25 % | 1 W | 3415 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 448 Ω | ISOLATED | 10 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 20 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS0ALF-004480-CD
TT Electronics Resistors
|
Check for Price | Yes | Active | 448 Ω | 0.25 % | 1 W | 3415 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 448 Ω | ISOLATED | 10 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 20 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
GUS-QS0ALF-004480-CF
TT Electronics Resistors
|
Check for Price | Yes | Active | 448 Ω | 0.25 % | 1 W | 3415 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 448 Ω | ISOLATED | 10 | YES | 100 V | e3 | 125 °C | -55 °C | Miniature | 1 | 20 | TR | Matte Tin (Sn) | GULL WING | 1.626 mm | 8.661 mm | 3.912 mm | TT ELECTRONICS PLC | compliant | EAR99 |