Parametric results for: GUS-QS0A-01-2263-B under Array/Network Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: gusqs0a012263b
Select parts from the table below to compare.
Compare
Compare
GUS-QS0A-01-2263-B
TT Electronics Resistors
Check for Price No Active 226 kΩ 0.1 % 1 W 1534 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 100 mW 226 kΩ ISOLATED 10 70 °C YES 5 ppm/°C 100 V e0 125 °C -55 °C Miniature 1 20 RECTANGULAR PACKAGE TR; TUBE Tin/Lead (Sn/Pb) GULL WING 1.626 mm 8.661 mm 3.912 mm TT ELECTRONICS PLC QSOP-20 compliant EAR99 8533.21.00.20
GUS-QS0A-012263-BB
TT Electronics Resistors
Check for Price No Active 226 kΩ 0.1 % 1 W 3415 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 226 kΩ ISOLATED 10 YES 100 V e0 125 °C -55 °C Miniature 1 20 TR Tin/Lead (Sn/Pb) GULL WING 1.626 mm 8.661 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99
GUS-QS0A-012263-BG
TT Electronics Resistors
Check for Price No Active 226 kΩ 0.1 % 1 W 3415 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 226 kΩ ISOLATED 10 YES 100 V e0 125 °C -55 °C Miniature 1 20 TR Tin/Lead (Sn/Pb) GULL WING 1.626 mm 8.661 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99
GUS-QS0A-012263-BA
TT Electronics Resistors
Check for Price No Active 226 kΩ 0.1 % 1 W 3415 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM 226 kΩ ISOLATED 10 YES 100 V e0 125 °C -55 °C Miniature 1 20 TR Tin/Lead (Sn/Pb) GULL WING 1.626 mm 8.661 mm 3.912 mm TT ELECTRONICS PLC compliant EAR99