Filter Your Search
1 - 1 of 1 results
![]() |
GUQ21CG0R6A250NTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 0.6 pF | 250 V | 8.3333 % | 0805 | C0G | 8.3333 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 850 µm | 2 mm | 1.25 mm | CAL-CHIP ELECTRONICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 |