Filter Your Search
1 - 2 of 2 results
|
GUQ02CG3R3A25NTD
Cal-Chip Electronics
|
Check for Price | Yes | Active | 3.3 pF | 25 V | 1.5152 % | 0201 | C0G | 1.5152 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 13 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | CAL-CHIP ELECTRONICS INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||
|
GUQ02CG3R3A25NT
Cal-Chip Electronics
|
Check for Price | Yes | Active | 3.3 pF | 25 V | 1.5152 % | 0201 | C0G | 1.5152 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 600 µm | 300 µm | CAL-CHIP ELECTRONICS INC | , 0201 | compliant | EAR99 | 8532.24.00.20 |