Parametric results for: GTLP6C816AMTC under Clock Drivers

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: gtlp6c816amtc
Select parts from the table below to compare.
Compare
Select Parts Part Number
GTLP6C816AMTC
Fairchild Semiconductor Corporation
GTLP6C816AMTCX
Rochester Electronics LLC
GTLP6C816AMTCX
Fairchild Semiconductor Corporation
GTLP6C816AMTC
Rochester Electronics LLC
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Supply Voltage-Nom (Vsup)
Propagation Delay (tpd)
Number of Functions Surface Mount
Package Code
Output Characteristics
Family Logic IC Type
Technology fmax-Min
Input Conditioning
Number of Inverted Outputs Same Edge Skew-Max (tskwd)
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
HTS Code
Yes Obsolete 3.3 V 5.7 ns 1 YES TSSOP OPEN-DRAIN GTLP LOW SKEW CLOCK DRIVER BICMOS 175 MHz STANDARD 8 700 ps 3.45 V 3.15 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153, TSSOP-24 24 unknown 8542.39.00.01
Yes Yes Active 3.3 V 5.7 ns 1 YES TSSOP OPEN-DRAIN GTLP LOW SKEW CLOCK DRIVER BICMOS 175 MHz STANDARD 8 700 ps 3.45 V 3.15 V INDUSTRIAL R-PDSO-G24 COMMERCIAL e4 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 24 unknown
Yes Obsolete 3.3 V 5.7 ns 1 YES TSSOP OPEN-DRAIN GTLP LOW SKEW CLOCK DRIVER BICMOS 175 MHz STANDARD 8 700 ps 3.45 V 3.15 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153, TSSOP-24 24 unknown 8542.39.00.01
Yes Yes Active 3.3 V 5.7 ns 1 YES TSSOP OPEN-DRAIN GTLP LOW SKEW CLOCK DRIVER BICMOS 175 MHz STANDARD 8 700 ps 3.45 V 3.15 V INDUSTRIAL R-PDSO-G24 COMMERCIAL e4 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 24 unknown
Compare
GTLP6C816AMTC
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 3.3 V 5.7 ns 1 YES TSSOP OPEN-DRAIN GTLP LOW SKEW CLOCK DRIVER BICMOS 175 MHz STANDARD 8 700 ps 3.45 V 3.15 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153, TSSOP-24 24 unknown 8542.39.00.01
GTLP6C816AMTCX
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3.3 V 5.7 ns 1 YES TSSOP OPEN-DRAIN GTLP LOW SKEW CLOCK DRIVER BICMOS 175 MHz STANDARD 8 700 ps 3.45 V 3.15 V INDUSTRIAL R-PDSO-G24 COMMERCIAL e4 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 24 unknown
GTLP6C816AMTCX
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 3.3 V 5.7 ns 1 YES TSSOP OPEN-DRAIN GTLP LOW SKEW CLOCK DRIVER BICMOS 175 MHz STANDARD 8 700 ps 3.45 V 3.15 V INDUSTRIAL R-PDSO-G24 Not Qualified e3 1 85 °C -40 °C 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153, TSSOP-24 24 unknown 8542.39.00.01
GTLP6C816AMTC
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 3.3 V 5.7 ns 1 YES TSSOP OPEN-DRAIN GTLP LOW SKEW CLOCK DRIVER BICMOS 175 MHz STANDARD 8 700 ps 3.45 V 3.15 V INDUSTRIAL R-PDSO-G24 COMMERCIAL e4 1 85 °C -40 °C 260 NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 24 unknown