Filter Your Search
1 - 9 of 9 results
|
GTLP16612MEA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 8.7 ns | 8.2 ns | 1 | 18 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | CMOS | TRANSLATES BETWEEN GTL SIGNAL LEVELS AND LVTTL OR 5V TTL SIGNAL LEVELS | INDEPENDENT CONTROL | 34 mA | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP56,.4 | 56 | 56LD, SSOP, JEDEC MO-118, 7.6MM WIDE | compliant | EAR99 | 8542.39.00.01 | |||||
|
GTLP16612MEAX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 8.7 ns | 8.2 ns | 1 | 18 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | CMOS | TRANSLATES BETWEEN GTL SIGNAL LEVELS AND LVTTL OR 5V TTL SIGNAL LEVELS | INDEPENDENT CONTROL | 34 mA | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP56,.4 | 56 | 56LD, SSOP, JEDEC MO-118, 7.6MM WIDE | compliant | EAR99 | 8542.39.00.01 | ||||
|
GTLP16612MEA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 8.7 ns | 1 | 18 | YES | SSOP | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | CMOS | TRANSLATES BETWEEN GTL SIGNAL LEVELS AND LVTTL OR 5V TTL SIGNAL LEVELS | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 56 | unknown | |||||||||||||
|
GTLP16612MEA
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 8.7 ns | 1 | 18 | YES | SSOP | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | CMOS | TRANSLATES BETWEEN GTL SIGNAL LEVELS AND LVTTL OR 5V TTL SIGNAL LEVELS | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | ON SEMICONDUCTOR | SSOP-56 | MS56A | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
GTLP16612MEAX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 8.7 ns | 8.2 ns | 1 | 18 | YES | SSOP | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | CMOS | TRANSLATES BETWEEN GTL SIGNAL LEVELS AND LVTTL OR 5V TTL SIGNAL LEVELS | INDEPENDENT CONTROL | 34 mA | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | FAIRCHILD SEMICONDUCTOR CORP | SSOP | SSOP, SSOP56,.4 | 56 | unknown | 8542.39.00.01 | |||||||||
|
GTLP16612MEAX
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 8.7 ns | 1 | 18 | YES | SSOP | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | CMOS | TRANSLATES BETWEEN GTL SIGNAL LEVELS AND LVTTL OR 5V TTL SIGNAL LEVELS | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | ON SEMICONDUCTOR | SSOP-56 | MS56A | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
GTLP16612MEAX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 8.7 ns | 1 | 18 | YES | SSOP | 50 pF | OPEN-DRAIN/3-STATE | GTL | REGISTERED BUS TRANSCEIVER | CMOS | TRANSLATES BETWEEN GTL SIGNAL LEVELS AND LVTTL OR 5V TTL SIGNAL LEVELS | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | SSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
GTLP16612MEAX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 8.7 ns | 1 | 18 | YES | SSOP | OPEN-DRAIN/3-STATE | GTLP | REGISTERED BUS TRANSCEIVER | CMOS | TRANSLATES BETWEEN GTL SIGNAL LEVELS AND LVTTL OR 5V TTL SIGNAL LEVELS | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | ROCHESTER ELECTRONICS INC | SSOP | SSOP, | 56 | unknown | |||||||||||||
|
GTLP16612MEA
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 8.7 ns | 8.2 ns | 1 | 18 | YES | SSOP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | OPEN-DRAIN/3-STATE | GTL | REGISTERED BUS TRANSCEIVER | CMOS | TRANSLATES BETWEEN GTL SIGNAL LEVELS AND LVTTL OR 5V TTL SIGNAL LEVELS | INDEPENDENT CONTROL | 34 mA | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | 2.74 mm | 7.5 mm | 18.415 mm | NATIONAL SEMICONDUCTOR CORP | SSOP | SSOP, SSOP56,.4 | 56 | unknown | 8542.39.00.01 |