Filter Your Search
1 - 3 of 3 results
|
GTL2010PW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 10 | YES | TSSOP | 2.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24 | 24 | SOT355-1 | compliant | 8542.39.00.01 | INTERFACE CIRCUIT | 2.64 V | 2.36 V | 3.6 V | 3 V | 3.3 V | ||||||
|
GTL2010PW
Philips Semiconductors
|
Check for Price | No | Transferred | YES | TSSOP | LOGIC CIRCUIT | CMOS | OTHER | R-PDSO-G24 | Not Qualified | e0 | 85 °C | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
GTL2010PW,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 10 | YES | TSSOP | 2.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 7.8 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24 | 24 | SOT355-1 | compliant | 8542.39.00.01 | INTERFACE CIRCUIT | 2.64 V | 2.36 V | 3.6 V | 3 V | 3.3 V | NXP |