Filter Your Search
1 - 2 of 2 results
|
GT28F160B3T110
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 110 ns | FLASH | USER-SELECTABLE 12V VPP; TOP BOOT BLOCK | TOP | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | MOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 240 | 30 | 48 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | BGA | CSP, MICRO, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
|
GT28F160B3T110
Intel Corporation
|
Check for Price | No | Transferred | 16.7772 Mbit | 16 | 4K,32K | 1MX16 | 3 V | 110 ns | FLASH | USER-SELECTABLE 12V VPP; TOP BOOT BLOCK | TOP | YES | NO | 1 | 8,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 5 µA | 35 µA | 3.6 V | 2.7 V | MOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | INTEL CORP | BGA | CSP, MICRO, BGA-48 | 48 | compliant | EAR99 | 8542.32.00.51 |