Filter Your Search
1 - 4 of 4 results
|
GT28F016C3BA90
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 90 ns | FLASH | MINIMUM 100,000 BLOCK ERASE CYCLES; BOTTOM BOOT BLOCK | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 9.81 mm | 7.58 mm | NUMONYX | BGA | CSP, MICRO, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
GT28F016C3BA110
Numonyx Memory Solutions
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 3 V | 110 ns | FLASH | MINIMUM 100,000 BLOCK ERASE CYCLES; BOTTOM BOOT BLOCK | BOTTOM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 9.81 mm | 7.58 mm | NUMONYX | BGA | CSP, MICRO, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
GT28F016C3BA90
Intel Corporation
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 8K,64K | 2MX8 | 3 V | 90 ns | FLASH | MINIMUM 100,000 BLOCK ERASE CYCLES; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,31 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1 mm | 9.81 mm | 7.58 mm | INTEL CORP | BGA | CSP, MICRO, BGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
|
GT28F016C3BA110
Intel Corporation
|
Check for Price | No | Transferred | 16.7772 Mbit | 8 | 8K,64K | 2MX8 | 3 V | 110 ns | FLASH | MINIMUM 100,000 BLOCK ERASE CYCLES; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | NO | 1 | 8,31 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | VFBGA | BGA46,6X8,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 750 µm | BOTTOM | 1 mm | 9.81 mm | 7.58 mm | INTEL CORP | BGA | VFBGA, BGA46,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.51 |