Filter Your Search
1 - 2 of 2 results
|
GT23MV3KE
C&K
|
Check for Price | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | GOLD | SOLDER | 5.46 mm | 6.32 mm | 7.62 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
GT23MV3KE
ITT Interconnect Solutions
|
Check for Price | Transferred | 40000 Cycle(s) | 0.05 mΩ | DPDT | HORIZONTAL | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | ULTRAMINIATURE SIZE | 0.4VA@20VAC | ON-OFF-ON | 500VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | GLASS FILLED NYLON | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | GLASS FILLED NYLON | 8 | EPOXY | MIL-STD | NO | TIN-LEAD/NICKEL | COPPER ALLOY | SOLDER | 0.15 inch | 5.461 mm | 6.3246 mm | 8.0264 mm | 0.048 inch | 0.13 inch | ITT CANNON | unknown | EAR99 | 8536.50.90.65 |