Parametric results for: GT21MV3BE under Toggle Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: gt21mv3be
Select parts from the table below to compare.
Compare
Compare
GT21MV3BE
C&K
$17.3297 Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.05 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V 500VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg GLASS FILLED NYLON 0.066 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON GLASS FILLED NYLON 8 EPOXY TERMINAL SEALED MIL-STD NO GOLD SOLDER 0.15 inch 5.46 mm 6.32 mm 7.62 mm 0.048 inch C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65 C & K COMPONENTS