Parametric results for: GT21M under Toggle Switches

Filter Your Search

1 - 10 of 23 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: gt21m
Select parts from the table below to compare.
Compare
Compare
GT21MAVBE
C&K
$5.4730 Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.05 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V 500VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg GLASS FILLED NYLON 0.066 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON GLASS FILLED NYLON 6 EPOXY TERMINAL SEALED MIL-STD NO GOLD SOLDER 0.15 inch 5.46 mm 7.54 mm 6.93 mm C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65 C & K COMPONENTS
GT21MCBE
C&K
$6.8785 Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.05 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V 500VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg GLASS FILLED NYLON 0.066 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON GLASS FILLED NYLON 6 EPOXY TERMINAL SEALED MIL-STD NO GOLD SOLDER 0.15 inch 4.5 mm 5.79 mm 7.01 mm 0.063 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 C & K COMPONENTS
GT21MABE
C&K
$6.9060 Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.05 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V 500VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE GLASS FILLED NYLON 0.066 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON GLASS FILLED NYLON 6 EPOXY TERMINAL SEALED MIL-STD NO GOLD SOLDER 0.15 inch 6.93 mm 5.38 mm 7.01 mm C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 C & K COMPONENTS
GT21MSCBE
C&K
$13.2656 Yes Active 20 A 20 V 40000 Cycle(s) 0.05 mΩ DPDT HORIZONTAL GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC 20 mA ON-ON 20 mV 500VRMS V 1 GΩ e4 -30 °C 85 °C SURFACE MOUNT-STRAIGHT 25 deg GLASS FILLED NYLON 0.066 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON GLASS FILLED NYLON EPOXY MIL-STD NO GOLD SOLDER 0.15 inch 7.0104 mm 5.842 mm 4.4958 mm 0.063 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 C & K COMPONENTS
GT21MV3BE
C&K
$17.3297 Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.05 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V 500VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg GLASS FILLED NYLON 0.066 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON GLASS FILLED NYLON 8 EPOXY TERMINAL SEALED MIL-STD NO GOLD SOLDER 0.15 inch 5.46 mm 6.32 mm 7.62 mm 0.048 inch C & K COMPONENTS INC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65 C & K COMPONENTS
GT21MSCBETR
C&K
$18.1483 Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.05 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V 500VRMS V 1 GΩ e4 -30 °C 85 °C SURFACE MOUNT-STRAIGHT 25 deg GLASS FILLED NYLON COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON TAPE AND REEL EPOXY TERMINAL SEALED NO GOLD SOLDER 0.15 inch 4.06 mm 5.33 mm 7.01 mm 0.063 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 C & K COMPONENTS
GT21MSCBETR
ITT Interconnect Solutions
Check for Price Yes Transferred 20 mA 20 V 40000 Cycle(s) DPDT LATCHED TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 4.5 mm 5.33 mm 7.01 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.65
GT21MSCKE
ITT Interconnect Solutions
Check for Price Obsolete 40000 Cycle(s) 0.05 mΩ DPDT HORIZONTAL GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC ON-ON 500VRMS V 1 GΩ -30 °C 85 °C SURFACE MOUNT-STRAIGHT 25 deg GLASS FILLED NYLON 0.17 inch UNTHREADED PHOSPHOR BRONZE GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY GLASS FILLED NYLON GLASS FILLED NYLON EPOXY MIL-STD NO TIN-LEAD COPPER ALLOY SOLDER SOLVENT 0.15 inch 4.4958 mm 11.2522 mm 7.0104 mm 0.063 inch ITT CANNON unknown EAR99 8536.50.90.65
GT21MV3KE
C&K
Check for Price Yes Active 20 mA 20 V 40000 Cycle(s) DPDT LATCHED TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO GOLD SOLDER 5.46 mm 6.32 mm 7.62 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.65
GT21MAVBE
ITT Interconnect Solutions
Check for Price Yes Transferred 20 mA 20 V 40000 Cycle(s) DPDT LATCHED TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 5.46 mm 7.54 mm 6.93 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.65