Filter Your Search
1 - 10 of 13,124 results
|
GSX49-3H/231EF5.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 5 MHz | 20 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | L11.5XB4.8XH3.2 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.5XB4.8XH3.2 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.30 | |||
|
GSX49-3H/352BF10.24MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 10.24 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 50 Ω | 12 pF | L11.5XB4.8XH3.2 (mm) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.5XB4.8XH3.2 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | |||
|
GSX49-3H/534BF8.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 8 MHz | 50 ppm | 0.003 % | 3 PPM/FIRST YEAR | 70 Ω | 12 pF | L11.5XB4.8XH3.2 (mm) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.5XB4.8XH3.2 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | |||
|
GSX49-3H/2C1J340.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 40 MHz | 20 ppm | 0.01 % | 3 PPM/FIRST YEAR | 50 Ω | 30 pF | L11.5XB4.8XH3.2 (mm) | 60 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.5XB4.8XH3.2 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||
|
GSX49-3H/334BF6.144MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 6.144 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 12 pF | L11.5XB4.8XH3.2 (mm) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L11.5XB4.8XH3.2 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | |||
|
GSX49-3H/5C1JF24.576MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 24.576 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 50 Ω | 30 pF | L11.5XB4.8XH3.2 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.5XB4.8XH3.2 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||
|
GSX49-3H/253EF18.432MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 18.432 MHz | 20 ppm | 0.005 % | 3 PPM/FIRST YEAR | 50 Ω | 18 pF | L11.5XB4.8XH3.2 (mm) | 80 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -30 °C | 80 °C | SURFACE MOUNT | YES | L11.5XB4.8XH3.2 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | |||
|
GSX49-3H/351F335.2512MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 35.2512 MHz | 30 ppm | 0.005 % | 3 PPM/FIRST YEAR | 50 Ω | 20 pF | L11.5XB4.8XH3.2 (mm) | 60 °C | PARALLEL - 3RD OVERTONE | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.5XB4.8XH3.2 (mm) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||
|
GSX49-3/5C1D348.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 48 MHz | 50 ppm | 0.01 % | 3 PPM/FIRST YEAR | 100 Ω | 16 pF | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | 60 °C | PARALLEL - 3RD OVERTONE | TAPE; BULK; TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L11.4XB4.7XH3.2 (mm)/L0.449XB0.185XH0.126 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ROHS COMPLIANT, HERMETIC SEALED, METAL, SMD, 2 PIN | ||
|
GSX49-3/334F325.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 25 MHz | 30 ppm | 0.003 % | 3 PPM/FIRST YEAR | 100 Ω | 20 pF | 11.4mm x 4.7mm x 3.2mm | 85 °C | PARALLEL - 3RD OVERTONE | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.4mm x 4.7mm x 3.2mm | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 |