Filter Your Search
1 - 10 of 9,072 results
|
GSX-1A/531BF29.4912MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 29.4912 MHz | 50 ppm | 0.003 % | 5 PPM/FIRST YEAR | 40 Ω | 12 pF | L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||
|
GSX-1A/3C4F366.6660MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 66.666 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | TR | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||
|
GSX-1A/3C1BF29.4912MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 29.4912 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 12 pF | L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||
|
GSX-1A/354FF28.2240MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 28.224 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 40 Ω | 20 pF | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||
|
GSX-1A/551DF15.990MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Active | 15.99 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 16 pF | L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TR | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | |||
|
GSX-1A/331EF10.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 10 MHz | 30 ppm | 0.003 % | 5 PPM/FIRST YEAR | 60 Ω | 18 pF | L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||
|
GSX-1A/352DF10.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 16 pF | L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 | ||
|
GSX-1A/3C1S340.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 40 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 60 Ω | L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) | 60 °C | SERIES - 3RD OVERTONE | TAPE AND REEL | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | |||
|
GSX-1A/5C4BF25.0MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 25 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 12 pF | L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.4 (mm)/L0.295XB0.197XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.60 | ||
|
GSX-1A/354SF9.2160MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 9.216 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | 85 °C | SERIES - FUNDAMENTAL | TR | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.4 (mm)/L0.276XB0.197XH0.055 (inch) | GOLLEDGE ELECTRONICS LTD | compliant | 8541.60.00.50 |