Parametric results for: GSTB-80-.500-G1 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: gstb80500g1
Select parts from the table below to compare.
Compare
Compare
GSTB-80-.500-G1
Glenair Inc
Check for Price Yes Active 80 5 1.587 mm 5 5 mΩ 3 A FEMALE 500 Cycles BOARD POLYPHENYLENE SULFIDE STRAIGHT BOARD STACKING CONNECTOR HD STACKER 638VAC V NO 100.08 N 5 GΩ POLARIZED KEY -65 °C 125 °C HOLE 0.13 RECTANGULAR SQ PIN-SKT 0.062 inch 0.062 inch MULTIPLE MATING PARTS AVAILABLE NO GUIDE PIN LOCKING ONE GENERAL PURPOSE RECTANGULAR 1.587 mm PRESS FIT 0.35 inch 0.295 inch 1.4 inch 0.5 inch GLENAIR INC compliant Glenair