Filter Your Search
1 - 10 of 40 results
|
GSNC1-84.000MHZ
MMD
|
Check for Price | Yes | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||
|
GSNC1-16.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | MMD COMPONENTS | compliant | ROHS COMPLIANT, CERAMIC PACKAGE-4 | 8541.60.00.80 | ||
|
GSNC1-100.000MHZ-T
MMD
|
Check for Price | Yes | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||
|
GSNC1-39.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 39.999 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 40 Ω | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | MMD COMPONENTS | compliant | ROHS COMPLIANT, CERAMIC PACKAGE-4 | 8541.60.00.60 | ||
|
GSNC1-7.000MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 7 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 110 Ω | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | MMD COMPONENTS | compliant | ROHS COMPLIANT, CERAMIC PACKAGE-4 | 8541.60.00.50 | ||
|
GSNC1-40.000MHZ
MMD
|
Check for Price | Yes | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||
|
GSNC1-84.000MHZ-T
MMD
|
Check for Price | Yes | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||
|
GSNC1-9.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 9 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 90 Ω | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | MMD COMPONENTS | compliant | ROHS COMPLIANT, CERAMIC PACKAGE-4 | 8541.60.00.50 | ||
|
GSNC1-83.999MHZ
MMD
|
Check for Price | Yes | Transferred | MMD COMPONENTS | compliant | ||||||||||||||||||||||
|
GSNC1-11.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 11.999 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 70 Ω | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | MMD COMPONENTS | compliant | ROHS COMPLIANT, CERAMIC PACKAGE-4 | 8541.60.00.50 |