Filter Your Search
1 - 1 of 1 results
|
GSM60A05-P1J
Mean Well
|
$18.0170 | Yes | Active | 115 V | 5 V | 264 V | 80 V | 4.75 V | 5.25 V | 6 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 81.5 % | 1 % | 5 % | 1 | SHORT CIRCUIT; OVER LOAD; OVER VOLTAGE; THERMAL | 0.02828 Vrms | HYBRID | 30 W | 1.53 s | R-XXMA-X | IEC, EN, EAC | 70 °C | -30 °C | IEC/EN/ES 60601-1, Two MOPP | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 125 mm | 31.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well |