Filter Your Search
1 - 2 of 2 results
|
GSGX-NSX-488-45750
Kycon Inc
|
Check for Price | Active | 32 | 2.54 mm | 40 mΩ | 1.5 A | MALE | 1000 Cycles | BOARD | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 1400VAC V | 500 MΩ | 4 | CSA, UL | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 50u inch | NICKEL | SOLDER | 0.543 inch | 0.837 inch | 2.325 inch | 0.126 inch | KYCON INC | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||
|
GSGX-NSX4-884.5750
Kycon Inc
|
Check for Price | Active | 32 | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | COPPER ALLOY | GOLD (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 4 PORTS 8 POSITION EACH | NO | 4 | NO | NO | e4 | NO | 94V-0 | JACK | GOLD (50) | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | KYCON INC | compliant | ROHS COMPLIANT |