Filter Your Search
1 - 8 of 8 results
|
GSAP250
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 250 mA | SLOW | ELECTRIC FUSE | 1 J | 35 A | CE; CSA; IRAM; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||
|
GSAP2-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 125 V | 2 A | SLOW | ELECTRIC FUSE | 61 J | 10 kA | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | 6x32mm | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||
|
GSAP2.5
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 2.5 A | SLOW | ELECTRIC FUSE | 94 J | 100 A | CE; CSA; IRAM; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||
|
GSAP250-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 125 V | 250 mA | SLOW | ELECTRIC FUSE | 1 J | 10 kA | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | 6x32mm | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||
|
GSAP2.5-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 125 V | 2.5 A | SLOW | ELECTRIC FUSE | 94 J | 10 kA | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | 6x32mm | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | ||
|
GSAP2
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 2 A | SLOW | ELECTRIC FUSE | 61 J | 100 A | CE; CSA; IRAM; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||
|
GSAP200-R
Bel Fuse
|
Check for Price | Yes | Yes | Obsolete | 125 V | 200 mA | SLOW | ELECTRIC FUSE | 10 kA | CE; CSA; PSE; UL | e3 | 125 °C | -55 °C | 6x32mm | THROUGH HOLE | BULK | NO | Matte Tin (Sn) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 | |||
|
GSAP200
Bel Fuse
|
Check for Price | No | No | Obsolete | 250 V | 200 mA | SLOW | ELECTRIC FUSE | 35 A | CE; CSA; IRAM; UL | e0 | 125 °C | -55 °C | THROUGH HOLE | BULK | NO | Tin/Lead (Sn/Pb) | PIN WIRE | 32.5 mm | 6.9 mm | BEL FUSE INC | compliant | EAR99 | 8536.10.00.40 |