Filter Your Search
1 - 4 of 4 results
|
GS882Z18AD-166I
GSI Technology
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 7 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 165 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | BGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
GS882Z18AD-166
GSI Technology
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 7 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 235 | 165 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | BGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS882Z18AD-166T
GSI Technology
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 7 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 70 °C | 235 | 165 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | BGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
GS882Z18AD-166IT
GSI Technology
|
Check for Price | No | Obsolete | 9.4372 Mbit | 18 | 512KX18 | 2.5 V | 7 ns | ZBT SRAM | FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES WITH 3.3V SUPPLY | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 2.7 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 235 | 165 | PLASTIC/EPOXY | BGA | RECTANGULAR | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 15 mm | 13 mm | GSI TECHNOLOGY | BGA | BGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |