Parametric results for: GS88218CB-200IV under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs88218cb200iv
Select parts from the table below to compare.
Compare
Compare
GS88218CB-200IV
GSI Technology
Check for Price No No Active 9.4372 Mbit 18 512KX18 1.8 V 6.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 85 °C -40 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 1.77 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.B 8542.32.00.41
GS88218CB-200IVT
GSI Technology
Check for Price No No Active 9.4372 Mbit 18 512KX18 1.8 V 6.5 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE; ALSO OPERATES AT 2.5V SUPPLY 1 512000 524.288 k SYNCHRONOUS PARALLEL 2 V 1.7 V CMOS INDUSTRIAL R-PBGA-B119 Not Qualified e0 85 °C -40 °C 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES TIN LEAD BALL 1.27 mm BOTTOM 1.77 mm 22 mm 14 mm GSI TECHNOLOGY BGA BGA, 119 compliant 3A991.B.2.A 8542.32.00.41