Parametric results for: GS88018T-80 under SRAMs

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: gs88018t80
Select parts from the table below to compare.
Compare
Compare
GS88018T-80I
GSI Technology
Check for Price No No Obsolete 9.4372 Mbit 18 512KX18 3.3 V 14 ns 66 MHz CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 40 mA 3.14 V 210 µA 3.6 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 220 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, QFP100,.63X.87 100 compliant 3A991.B.2.A 8542.32.00.41
GS88018T-80IT
GSI Technology
Check for Price No No Obsolete 9.4372 Mbit 18 512KX18 3.3 V 14 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 3.6 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 Not Qualified 3 85 °C -40 °C 220 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
GS88018T-80T
GSI Technology
Check for Price No No Obsolete 9.4372 Mbit 18 512KX18 3.3 V 14 ns CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 3.6 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified 3 70 °C 220 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
GS88018T-80
GSI Technology
Check for Price No No Obsolete 9.4372 Mbit 18 512KX18 3.3 V 14 ns 66 MHz CACHE SRAM FLOW-THROUGH OR PIPELINED ARCHITECTURE COMMON 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 30 mA 3.14 V 200 µA 3.6 V 3.135 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 3 70 °C 220 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm GSI TECHNOLOGY QFP LQFP, QFP100,.63X.87 100 compliant 3A991.B.2.A 8542.32.00.41