Parametric results for: GS8662T36BD-333IT under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: gs8662t36bd333it
Select parts from the table below to compare.
Compare
Compare
GS8662T36BD-333IT
GSI Technology
Check for Price No No Active 75.4975 Mbit 36 2MX36 1.8 V 450 ps 333 MHz DDR SRAM PIPELINED ARCHITECTURE, LATE WRITE COMMON 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 695 µA 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e0 85 °C -40 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41