Parametric results for: GS8662T19BGD-450I under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: gs8662t19bgd450i
Select parts from the table below to compare.
Compare
Compare
GS8662T19BGD-450IT
GSI Technology
Check for Price Yes Yes Active 75.4975 Mbit 18 4MX18 1.8 V 450 ps DDR SRAM PIPELINED ARCHITECTURE, LATE WRITE 1 4000000 4.1943 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 3 85 °C -40 °C 260 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, 165 compliant 3A991.B.2.A 8542.32.00.41
GS8662T19BGD-450I
GSI Technology
Check for Price Yes Yes Active 75.4975 Mbit 18 4MX18 1.8 V 450 ps DDR SRAM PIPELINED ARCHITECTURE, LATE WRITE 1 4000000 4.1943 M SYNCHRONOUS PARALLEL 1.9 V 1.7 V CMOS INDUSTRIAL R-PBGA-B165 Not Qualified e1 3 85 °C -40 °C 260 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, 165 compliant 3A991.B.2.B 8542.32.00.41