Parametric results for: GS8662Q36BGD-300T under SRAMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: gs8662q36bgd300t
Select parts from the table below to compare.
Compare
Compare
GS8662Q36BGD-300T
GSI Technology
Check for Price Yes Yes Active 75.4975 Mbit 36 2MX36 1.8 V 450 ps 300 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 1.7 V 1.06 mA 1.9 V 1.7 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified e1 3 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm GSI TECHNOLOGY BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41